USD

Version no longer manufactured. See Alternate Package or Substitute options.
LZ1-00UV00-0000
LZ1-00UV00-0000
Digi-Key Part Number
1537-1092-2-ND - Tape & Reel (TR)
1537-1092-1-ND - Cut Tape (CT)
1537-1092-6-ND - Digi-Reel®
Manufacturer
OSRAM SYLVANIA Inc.
Manufacturer Product Number
LZ1-00UV00-0000
Supplier
Description
EMITTER UV 365NM 1A SMD
Manufacturer Standard Lead Time
13 Weeks
Detailed Description
Emitter
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
OSRAM SYLVANIA Inc.
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at Digi-Key
Type
Ultraviolet (UV)
Current - DC Forward (If) (Max)
1A
Radiant Intensity (Ie) Min @ If
-
Wavelength
365nm
Voltage - Forward (Vf) (Typ)
4.1V
Viewing Angle
70°
Orientation
Top View
Operating Temperature
115°C (TJ)
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead Exposed Pad
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Available To Order

Additional Resources
AttributeDescription
Other Names1537-1092-2
Standard Package1,000