cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFH 4717A

Digi-Key Part Number
475-SFH4717ATR-ND - Tape & Reel (TR)
Manufacturer
OSRAM Opto Semiconductors Inc.
Manufacturer Product Number
SFH 4717A
Supplier
Description
IC EMITTER OSLON SMD
Detailed Description
- Emitter - - - - - -
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
OSRAM Opto Semiconductors Inc.
Series
-
Package
Tape & Reel (TR)
Part Status
Obsolete
Type
-
Current - DC Forward (If) (Max)
-
Radiant Intensity (Ie) Min @ If
-
Wavelength
-
Voltage - Forward (Vf) (Typ)
-
Viewing Angle
-
Orientation
-
Operating Temperature
-
Mounting Type
-
Package / Case
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)2 (1 Year)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.40.2000
Additional Resources
AttributeDescription
Other Names
475-SFH4717ATR
Q65112A1519
Standard Package600