USD

L(O,S,Y) L89K,L(G,O,S,Y) L29K Series
L(O,S,Y) L89K,L(G,O,S,Y) L29K Series
SmartLED SMD Side
SmartLED Top Wide Leads
LY L29K-H1K2-26-Z
Digi-Key Part Number
475-1196-2-ND - Tape & Reel (TR)
475-1196-1-ND - Cut Tape (CT)
475-1196-6-ND - Digi-Reel®
Manufacturer
OSRAM Opto Semiconductors Inc.
Manufacturer Product Number
LY L29K-H1K2-26-Z
Supplier
Description
LED YELLOW DIFFUSED 0603 SMD
Manufacturer Standard Lead Time
16 Weeks
Detailed Description
Yellow 587nm LED Indication - Discrete 1.8V 0603 (1608 Metric)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
OSRAM Opto Semiconductors Inc.
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Yellow
Configuration
Standard
Lens Color
White
Lens Transparency
Diffused
Millicandela Rating
7mcd
Lens Style
Rectangle with Flat Top
Lens Size
1.30mm x 0.80mm
Voltage - Forward (Vf) (Typ)
1.8V
Current - Test
2mA
Viewing Angle
160°
Mounting Type
Surface Mount
Wavelength - Dominant
587nm
Wavelength - Peak
591nm
Features
-
Package / Case
0603 (1608 Metric)
Supplier Device Package
0603
Size / Dimension
1.70mm L x 0.80mm W
Height (Max)
0.65mm
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)2 (1 Year)
Price and Procurement

43,611 In Stock
Can ship immediately
* All Digi-Reel orders will add a $7.00 reeling fee.
Additional Resources
AttributeDescription
Other Names
475-1196-2
LY L29K-H1K2-26
LYL29K-H1K2-26
LYL29K-H1K2-26-Z
LYL29KH1K226
LYL29KH1K226Z
Q65110A1766
Standard Package5,000