
LV CQBP-JZLX-BD-1-350-R18-Z | ||
---|---|---|
Digi-Key Part Number | 475-LVCQBP-JZLX-BD-1-350-R18-ZTR-ND - Tape & Reel (TR) 475-LVCQBP-JZLX-BD-1-350-R18-ZCT-ND - Cut Tape (CT) 475-LVCQBP-JZLX-BD-1-350-R18-ZDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | LV CQBP-JZLX-BD-1-350-R18-Z | |
Description | LED OSLON SIGNAL GREEN 505NM SMD | |
Detailed Description | LED Lighting Color OSLON® Signal Green 505nm (Typ) 1212 (3030 Metric) | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ams-OSRAM USA INC. | |
Series | ||
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Obsolete | |
Color | Green | |
Wavelength | 505nm (Typ) | |
Current - Test | 350mA | |
Voltage - Forward (Vf) (Typ) | 3.25V | |
Lumens/Watt @ Current - Test | 84 lm/W | |
Current - Max | 1A | |
Luminous Flux @ Current/Temperature | 96lm (61lm ~ 130lm) | |
Temperature - Test | 25°C | |
Viewing Angle | 130° | |
Mounting Type | Surface Mount | |
Package / Case | 1212 (3030 Metric) | |
Supplier Device Package | SMD | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) | |
Height - Seated (Max) | 0.072" (1.82mm) | |
Thermal Resistance of Package | 9.6°C/W |
Resource Type | Link |
---|---|
Datasheets | LV CQBP |
Design Resources | |
PCN Obsolescence/ EOL | Mult Dev EOL 17/Nov/2020 |
PCN Packaging | Pkg Removal Update 15/Apr/2020 |
PCN Part Status Change | Mult Dev NRND 17/Aug/2020 |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 2 (1 Year) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8541.41.0000 |
Attribute | Description |
---|---|
Other Names | 475-LVCQBP-JZLX-BD-1-350-R18-ZDKR LV CQBP-JZLX-BD-1 475-3450-1-ND 4991-LVCQBP-JZLX-BD-1-350-R18-ZCT 475-3450-1 475-3450-2-ND 475-3450-6-ND 475-3450-2 LV CQBP-JZLX-BD-1-ND 475-LVCQBP-JZLX-BD-1-350-R18-ZTR 4991-LVCQBP-JZLX-BD-1-350-R18-ZDKR-ND 475-3450-6 4991-LVCQBP-JZLX-BD-1-350-R18-ZTR 4991-LVCQBP-JZLX-BD-1-350-R18-ZTR-ND LV CQBP-JZLX-BD-1-350-R18-Z-ND Q65111A4876 475-LVCQBP-JZLX-BD-1-350-R18-ZCT 4991-LVCQBP-JZLX-BD-1-350-R18-ZDKR 4991-LVCQBP-JZLX-BD-1-350-R18-ZCT-ND |
Standard Package | 600 |