KW DELSS2.CC-BXCY-4L8N-46A8-30-R18
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KW DELSS2.CC-BXCY-4L8N-46A8-30-R18

Digi-Key Part Number
475-KWDELSS2.CC-BXCY-4L8N-46A8-30-R18TR-ND - Tape & Reel (TR)
475-KWDELSS2.CC-BXCY-4L8N-46A8-30-R18CT-ND - Cut Tape (CT)
475-KWDELSS2.CC-BXCY-4L8N-46A8-30-R18DKR-ND - Digi-Reel®
Manufacturer
OSRAM Opto Semiconductors Inc.
Manufacturer Product Number
KW DELSS2.CC-BXCY-4L8N-46A8-30-R18
Supplier
Description
OSTUNE E1608 AND E3030
Detailed Description
White, Neutral - LED Indication - Discrete 3.25V 2-SMD, Flat Lead
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
OSRAM Opto Semiconductors Inc.
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
White, Neutral
Configuration
-
Lens Color
Yellow
Lens Transparency
Diffused
Millicandela Rating
2850mcd
Lens Style
Oval with Flat Top
Lens Size
1.23mm x 0.60mm
Voltage - Forward (Vf) (Typ)
3.25V
Current - Test
30mA
Viewing Angle
120°
Mounting Type
Surface Mount
Wavelength - Dominant
-
Wavelength - Peak
-
Features
-
Package / Case
2-SMD, Flat Lead
Supplier Device Package
SMD
Size / Dimension
1.40mm L x 0.80mm W
Height (Max)
0.70mm
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)2 (1 Year)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.40.2000
All prices are in USD
Cut Tape (CT)
QtyUnit PriceExt Price
1$0.43000$0.43
10$0.26200$2.62
100$0.15040$15.04
1,000$0.11772$117.72
Digi-Reel®
QtyUnit PriceExt Price
1$0.43000$0.43
10$0.26200$2.62
100$0.15040$15.04
1,000$0.11772$117.72
Additional Resources
AttributeDescription
Other Names
475-KWDELSS2.CC-BXCY-4L8N-46A8-30-R18TR
475-KWDELSS2.CC-BXCY-4L8N-46A8-30-R18CT
Q65113A1206
475-KWDELSS2.CC-BXCY-4L8N-46A8-30-R18DKR
Standard Package2,000