USD

Obsolete item.
DURIS S 5

GW PSLLS1.EC-GTHP-5R8T-1

Digi-Key Part Number
475-3054-2-ND - Tape & Reel (TR)
475-3054-1-ND - Cut Tape (CT)
475-3054-6-ND - Digi-Reel®
Manufacturer
OSRAM Opto Semiconductors Inc.
Manufacturer Product Number
GW PSLLS1.EC-GTHP-5R8T-1
Supplier
Description
LED DURIS S5 WARM WHT 3000K 2SMD
Detailed Description
LED Lighting DURIS® S 5 White, Warm 3000K 3.1V 80mA 120° 2-SMD, No Lead
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
OSRAM Opto Semiconductors Inc.
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Color
White, Warm
CCT (K)
3000K
Flux @ 85°C, Current - Test
-
Flux @ 25°C, Current - Test
27lm (24lm ~ 30lm)
Current - Test
80mA
Voltage - Forward (Vf) (Typ)
3.1V
Lumens/Watt @ Current - Test
109 lm/W
CRI (Color Rendering Index)
80
Current - Max
150mA
Viewing Angle
120°
Mounting Type
Surface Mount
Package / Case
2-SMD, No Lead
Supplier Device Package
SMD
Size / Dimension
0.126"" L x 0.118"" W (3.20mm x 3.00mm)
Height - Seated (Max)
0.028"" (0.70mm)
Thermal Resistance of Package
49°C/W
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.40.2000