
GB CS8PM1.13-HXHY-35-0-350-R18 | ||
---|---|---|
Digi-Key Part Number | 475-GBCS8PM1.13-HXHY-35-0-350-R18TR-ND - Tape & Reel (TR) 475-GBCS8PM1.13-HXHY-35-0-350-R18CT-ND - Cut Tape (CT) 475-GBCS8PM1.13-HXHY-35-0-350-R18DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | GB CS8PM1.13-HXHY-35-0-350-R18 | |
Description | LED OSLON SSL80 BLUE 470NM SMD | |
Detailed Description | LED Lighting Color OSLON® SSL 80 Blue 470nm (464nm ~ 476nm) 1212 (3030 Metric) | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ams-OSRAM USA INC. | |
Series | ||
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Obsolete | |
Color | Blue | |
Wavelength | 470nm (464nm ~ 476nm) | |
Current - Test | 350mA | |
Voltage - Forward (Vf) (Typ) | 2.85V | |
Lumens/Watt @ Current - Test | 34 lm/W | |
Current - Max | 1A | |
Luminous Flux @ Current/Temperature | 34lm (28lm ~ 39lm) | |
Temperature - Test | 25°C | |
Viewing Angle | 80° | |
Mounting Type | Surface Mount | |
Package / Case | 1212 (3030 Metric) | |
Supplier Device Package | SMD | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) | |
Height - Seated (Max) | 0.087" (2.21mm) | |
Thermal Resistance of Package | - |
Resource Type | Link |
---|---|
Datasheets | GB CS8PM1.13 |
PCN Packaging |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 2 (1 Year) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8541.41.0000 |
Attribute | Description |
---|---|
Other Names | 4991-GBCS8PM1.13-HXHY-35-0-350-R18CT GB CS8PM1.13-HXHY-35 Q65112A0772 475-3269-2-ND 475-3269-1-ND 475-3269-6 475-3269-6-ND 475-3269-2 475-GBCS8PM1.13-HXHY-35-0-350-R18TR 475-3269-1 4991-GBCS8PM1.13-HXHY-35-0-350-R18TR 4991-GBCS8PM1.13-HXHY-35-0-350-R18DKR 4991-GBCS8PM1.13-HXHY-35-0-350-R18DKR-ND 4991-GBCS8PM1.13-HXHY-35-0-350-R18TR-ND 475-GBCS8PM1.13-HXHY-35-0-350-R18CT 4991-GBCS8PM1.13-HXHY-35-0-350-R18CT-ND 475-GBCS8PM1.13-HXHY-35-0-350-R18DKR |
Standard Package | 600 |