USD

BPW34S
BPW34S
BPW34 Side
BPW34 Top
BPW 34 S-Z
Digi-Key Part Number
475-2659-2-ND - Tape & Reel (TR)
475-2659-1-ND - Cut Tape (CT)
475-2659-6-ND - Digi-Reel®
Manufacturer
OSRAM Opto Semiconductors Inc.
Manufacturer Product Number
BPW 34 S-Z
Supplier
Description
SENSOR PHOTODIODE 850NM 2SMD GW
Manufacturer Standard Lead Time
18 Weeks
Detailed Description
Photodiode 850nm 20ns 120° 2-SMD, Gull Wing
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
OSRAM Opto Semiconductors Inc.
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Wavelength
850nm
Color - Enhanced
-
Spectral Range
400nm ~ 1100nm
Diode Type
PIN
Responsivity @ nm
-
Response Time
20ns
Current - Dark (Typ)
2nA
Active Area
7mm²
Viewing Angle
120°
Operating Temperature
-40°C ~ 100°C
Mounting Type
Surface Mount
Package / Case
2-SMD, Gull Wing
Voltage - DC Reverse (Vr) (Max)
32 V
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)4 (72 Hours)
Price and Procurement

37,245 In Stock
Can ship immediately
* All Digi-Reel orders will add a $7.00 reeling fee.