USD

SFH 44(4,5)1

SFH 4451

Digi-Key Part Number
475-3009-2-ND - Tape & Reel (TR)
475-3009-1-ND - Cut Tape (CT)
475-3009-6-ND - Digi-Reel®
Manufacturer
OSRAM Opto Semiconductors Inc.
Manufacturer Product Number
SFH 4451
Supplier
Description
EMITTER IR 860NM 100MA SMD
Manufacturer Standard Lead Time
10 Weeks
Detailed Description
Infrared (IR) Emitter 860nm 1.5V 100mA 70mW/sr @ 100mA 34° 2-SMD, No Lead
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
OSRAM Opto Semiconductors Inc.
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Infrared (IR)
Current - DC Forward (If) (Max)
100mA
Radiant Intensity (Ie) Min @ If
70mW/sr @ 100mA
Wavelength
860nm
Voltage - Forward (Vf) (Typ)
1.5V
Viewing Angle
34°
Orientation
Top View
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
2-SMD, No Lead
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)2 (1 Year)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.40.2000
Price and Procurement

16,670 In Stock
Can ship immediately
* All Digi-Reel orders will add a $7.00 reeling fee.
Additional Resources
AttributeDescription
Other Names
475-3009-2
Q65111A2583
SFH4451
Standard Package3,000