USD

SFH 4059S

SFH 4059S

Digi-Key Part Number
475-3522-2-ND - Tape & Reel (TR)
475-3522-1-ND - Cut Tape (CT)
475-3522-6-ND - Digi-Reel®
Manufacturer
OSRAM Opto Semiconductors Inc.
Manufacturer Product Number
SFH 4059S
Supplier
Description
EMITTER IR 860NM 50MA 1206
Manufacturer Standard Lead Time
14 Weeks
Detailed Description
Infrared (IR) Emitter 860nm 3.45V 50mA 50mW/sr @ 50mA 30° 1206 (3216 Metric)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
OSRAM Opto Semiconductors Inc.
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Infrared (IR)
Current - DC Forward (If) (Max)
50mA
Radiant Intensity (Ie) Min @ If
50mW/sr @ 50mA
Wavelength
860nm
Voltage - Forward (Vf) (Typ)
3.45V
Viewing Angle
30°
Orientation
Top View
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.40.2000
Price and Procurement

3,005 In Stock
Can ship immediately
* All Digi-Reel orders will add a $7.00 reeling fee.
Additional Resources
AttributeDescription
Other Names
475-2949-2
475-2949-2-ND
475-3522-2
Q65111A0278
Q65111A2990
SFH 4059S-ND
SFH4059S
Standard Package2,000