USD

Obsolete item.
SFH4058
SFH4058
SFH4058 Side
SFH4058 Top

SFH 4058

Digi-Key Part Number
475-2865-2-ND - Tape & Reel (TR)
475-2865-1-ND - Cut Tape (CT)
475-2865-6-ND - Digi-Reel®
Manufacturer
OSRAM Opto Semiconductors Inc.
Manufacturer Product Number
SFH 4058
Supplier
Description
EMITTER IR 850NM 70MA CHIPLED
Detailed Description
Infrared (IR) Emitter 850nm 1.6V 70mA 6.3mW/sr @ 70mA 80° 3.20mm L x 1.60mm W x 1.10mm H
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
OSRAM Opto Semiconductors Inc.
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
Infrared (IR)
Current - DC Forward (If) (Max)
70mA
Radiant Intensity (Ie) Min @ If
6.3mW/sr @ 70mA
Wavelength
850nm
Voltage - Forward (Vf) (Typ)
1.6V
Viewing Angle
80°
Orientation
Top View
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
3.20mm L x 1.60mm W x 1.10mm H
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.40.2000
Additional Resources
AttributeDescription
Other Names
475-2865-2
Q65110A9218
SFH 4058-ND
SFH4058
Standard Package2,000