USD

SPH 40(4,5)3

SFH 4053

Digi-Key Part Number
475-2945-2-ND - Tape & Reel (TR)
475-2945-1-ND - Cut Tape (CT)
475-2945-6-ND - Digi-Reel®
Manufacturer
OSRAM Opto Semiconductors Inc.
Manufacturer Product Number
SFH 4053
Supplier
Description
EMITTER IR 860NM 70MA 0402
Manufacturer Standard Lead Time
14 Weeks
Detailed Description
Infrared (IR) Emitter 860nm 1.6V 70mA 7mW/sr @ 70mA 140° 0402 (1005 Metric)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
OSRAM Opto Semiconductors Inc.
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Infrared (IR)
Current - DC Forward (If) (Max)
70mA
Radiant Intensity (Ie) Min @ If
7mW/sr @ 70mA
Wavelength
860nm
Voltage - Forward (Vf) (Typ)
1.6V
Viewing Angle
140°
Orientation
Top View
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
0402 (1005 Metric)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.40.2000
Price and Procurement

93,542 In Stock
Can ship immediately
* All Digi-Reel orders will add a $7.00 reeling fee.
Additional Resources
AttributeDescription
Other Names
475-2945-2
Q65111A0651
Standard Package3,000