USD

Obsolete item.
SFH 4045
SFH 4045
1306 Side
1306 Top

SFH 4045

Digi-Key Part Number
475-2915-1-ND - Cut Tape (CT)
475-2915-6-ND - Digi-Reel®
Manufacturer
OSRAM Opto Semiconductors Inc.
Manufacturer Product Number
SFH 4045
Supplier
Description
EMITTER IR 940NM 70MA 1206
Detailed Description
Infrared (IR) Emitter 940nm 1.6V 70mA 40mW/sr @ 70mA 18° 1206 (3216 Metric)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
OSRAM Opto Semiconductors Inc.
Series
-
Package
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
Infrared (IR)
Current - DC Forward (If) (Max)
70mA
Radiant Intensity (Ie) Min @ If
40mW/sr @ 70mA
Wavelength
940nm
Voltage - Forward (Vf) (Typ)
1.6V
Viewing Angle
18°
Orientation
Universal
Operating Temperature
-25°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)4 (72 Hours)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.40.2000
Additional Resources
AttributeDescription
Other Names475-2915-1
Standard Package1