
SFH 4780S | ||
---|---|---|
Digi-Key Part Number | 475-SFH4780STR-ND - Tape & Reel (TR) 475-SFH4780SCT-ND - Cut Tape (CT) 475-SFH4780SDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SFH 4780S | |
Description | EMITTER IR 820NM 500MA | |
Detailed Description | Infrared (IR) Emitter 820nm 3.3V 500mA 2200mW/sr @ 1A 20° 2-SMD, No Lead | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ams-OSRAM USA INC. | |
Series | ||
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Obsolete | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 500mA | |
Radiant Intensity (Ie) Min @ If | 2200mW/sr @ 1A | |
Wavelength | 820nm | |
Voltage - Forward (Vf) (Typ) | 3.3V | |
Viewing Angle | 20° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, No Lead |
Resource Type | Link |
---|---|
Datasheets | |
PCN Obsolescence/ EOL | Mult Dev EOL 17/Aug/2020 |
PCN Design/Specification | |
PCN Packaging | Pkg Removal Update 15/Apr/2020 |
EDA Models | SFH 4780S by SnapEDA |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 3 (168 Hours) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8541.41.0000 |
Attribute | Description |
---|---|
Other Names | Q65111A6054 SFH4780S-ND 4991-SFH4780STR SFH4780S 4991-SFH4780SDKR 4991-SFH4780STR-ND 475-SFH4780STR 4991-SFH4780SCT-ND 4991-SFH4780SDKR-ND SFH 4780S-ND 475-3592-6-ND 475-SFH4780SDKR 475-3592-1 475-3592-2 475-3592-2-ND 475-3592-1-ND 475-SFH4780SCT 475-3592-6 4991-SFH4780SCT |
Standard Package | 2,500 |