
SFH 47267AS A01 | ||
---|---|---|
Digi-Key Part Number | 475-SFH47267ASA01TR-ND - Tape & Reel (TR) 475-SFH47267ASA01CT-ND - Cut Tape (CT) 475-SFH47267ASA01DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SFH 47267AS A01 | |
Description | NEW 940NM OSLON BLACK IR LEDS CU | |
Manufacturer Standard Lead Time | 99 Weeks | |
Detailed Description | Infrared (IR) Emitter 2.75V 1.5A 355mW/sr @ 1.5A 135° 1515 (3838 Metric) | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ams-OSRAM USA INC. | |
Series | ||
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 1.5A | |
Radiant Intensity (Ie) Min @ If | 355mW/sr @ 1.5A | |
Wavelength | - | |
Voltage - Forward (Vf) (Typ) | 2.75V | |
Viewing Angle | 135° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1515 (3838 Metric) |
Resource Type | Link |
---|---|
Datasheets | SFH 47267AS A01 |
PCN Design/Specification | Mult Dev Des Rev 15/Feb/2023 |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 2 (1 Year) |
ECCN | EAR99 |
HTSUS | 8541.41.0000 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $4.06000 | $4.06 |
10 | $2.87300 | $28.73 |
100 | $2.35330 | $235.33 |
Qty | Unit Price | Ext Price |
---|---|---|
600 | $1.98392 | $1,190.35 |
1,200 | $1.81974 | $2,183.69 |
3,000 | $1.74449 | $5,233.47 |
Attribute | Description |
---|---|
Other Names | 475-SFH47267ASA01DKR 4991-SFH47267ASA01CT 475-SFH47267ASA01DKR-ND Q65113A3916 SFH47267ASA01 4991-SFH47267ASA01CT-ND 475-SFH47267ASA01CT 475-SFH47267ASA01TR-ND 475-SFH47267ASA01CT-ND 4991-SFH47267ASA01TR 4991-SFH47267ASA01TR-ND 4991-SFH47267ASA01DKR 475-SFH47267ASA01TR 4991-SFH47267ASA01DKR-ND |
Standard Package | 600 |