



LY P47K-J1L2-26-Z | ||
---|---|---|
Digi-Key Part Number | 475-3792-2-ND - Tape & Reel (TR) 475-3792-1-ND - Cut Tape (CT) 475-3792-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | LY P47K-J1L2-26-Z | |
Description | LED YELLOW CLEAR SMD | |
Manufacturer Standard Lead Time | 22 Weeks | |
Detailed Description | Yellow 587nm LED Indication - Discrete 1.8V 2-SMD, Flat Lead | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | 1.60mm Dia | |
Voltage - Forward (Vf) (Typ) | 1.8V | |
Current - Test | 2mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 591nm | |
Features | - | |
Package / Case | 2-SMD, Flat Lead | |
Supplier Device Package | ||
Size / Dimension | 3.40mm L x 1.90mm W | |
Height (Max) | 0.88mm | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | L(S,Y) P47K |
PCN Design/Specification | |
PCN Packaging | Pkg Removal Update 15/Apr/2020 |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 2 (1 Year) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8541.41.0000 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $0.40000 | $0.40 |
10 | $0.31500 | $3.15 |
100 | $0.14140 | $14.14 |
500 | $0.12776 | $63.88 |
1,000 | $0.10495 | $104.95 |
Qty | Unit Price | Ext Price |
---|---|---|
3,000 | $0.09126 | $273.78 |
6,000 | $0.08213 | $492.78 |
15,000 | $0.07301 | $1,095.15 |
30,000 | $0.06844 | $2,053.20 |
75,000 | $0.06160 | $4,620.00 |
150,000 | $0.05932 | $8,898.00 |
Attribute | Description |
---|---|
Other Names | LYP47K-J1L2-26-Z-ND 475-3792-2 LY P47K-J1L2-26 LY P47K-J1L2-26-Z-ND LYP47K-J1L2-26 LYP47K-J1L2-26-Z LYP47KJ1L226Z LYP47KJ1L226 Q65110A2738 |
Standard Package | 3,000 |