E67B,E67C, E67F, E6SG Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LY E6SF-ABCA-36-3B5A-50-R18-Z

Digi-Key Part Number
475-3790-2-ND - Tape & Reel (TR)
475-3790-1-ND - Cut Tape (CT)
475-3790-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LY E6SF-ABCA-36-3B5A-50-R18-Z
Description
LED POWER TOPLED 4PLCC
Detailed Description
Yellow 590nm LED Indication - Discrete 2.15V 4-PLCC
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Product Status
Active
Color
Configuration
-
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Round with Flat Top
Lens Size
2.40mm Dia
Voltage - Forward (Vf) (Typ)
2.15V
Current - Test
50mA
Viewing Angle
120°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
597nm
Features
-
Package / Case
4-PLCC
Supplier Device Package
Size / Dimension
3.20mm L x 2.80mm W
Height (Max)
2.10mm
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)2 (1 Year)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.41.0000
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.48000$0.48
10$0.29700$2.97
100$0.17060$17.06
1,000$0.13349$133.49
Tape & Reel (TR)
QtyUnit PriceExt Price
2,000$0.12237$244.74
6,000$0.11124$667.44
10,000$0.10382$1,038.20
50,000$0.09641$4,820.50
100,000$0.09270$9,270.00
Additional Resources
AttributeDescription
Other Names
LYE6SF-ABCA-36-3B5A-50-R18-Z-ND
475-3790-6
475-3790-1
475-3790-2
LY E6SF-ABCA-36-3B5A-50-R18-Z-ND
LY E6SF-ABCA-36-3B5A-50
Q65112A2091
LYE6SF-ABCA-36-3B5A-50-R18-Z
Standard Package2,000