LW TTSD-U2V2-JKPL-1-20-R18-Z | ||
---|---|---|
Digi-Key Part Number | 475-LWTTSD-U2V2-JKPL-1-20-R18-ZTR-ND - Tape & Reel (TR) 475-LWTTSD-U2V2-JKPL-1-20-R18-ZCT-ND - Cut Tape (CT) 475-LWTTSD-U2V2-JKPL-1-20-R18-ZDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | LW TTSD-U2V2-JKPL-1-20-R18-Z | |
Description | LED WHITE DIFFUSED 2PLCC SMD | |
Manufacturer Standard Lead Time | 20 Weeks | |
Detailed Description | White LED Indication - Discrete 3.2V 2-PLCC | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Yellow | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | 2.40mm Dia | |
Voltage - Forward (Vf) (Typ) | 3.2V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | - | |
Features | - | |
Package / Case | 2-PLCC | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 2.80mm W | |
Height (Max) | 2.10mm | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | LW TTSD |
PCN Design/Specification | |
PCN Assembly/Origin | Mult Dev Wafer Chgs 6/Aug/2020 |
PCN Packaging |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 2 (1 Year) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8541.41.0000 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $0.54000 | $0.54 |
10 | $0.33500 | $3.35 |
100 | $0.19280 | $19.28 |
1,000 | $0.15088 | $150.88 |
Qty | Unit Price | Ext Price |
---|---|---|
2,000 | $0.13831 | $276.62 |
6,000 | $0.12574 | $754.44 |
10,000 | $0.11735 | $1,173.50 |
50,000 | $0.10897 | $5,448.50 |
Attribute | Description |
---|---|
Other Names | 4991-LWTTSD-U2V2-JKPL-1-20-R18-ZTR 475-LWTTSD-U2V2-JKPL-1-20-R18-ZTR 475-3787-6-ND 4991-LWTTSD-U2V2-JKPL-1-20-R18-ZCT 4991-LWTTSD-U2V2-JKPL-1-20-R18-ZDKR-ND 4991-LWTTSD-U2V2-JKPL-1-20-R18-ZDKR LW TTSD-U2V2-JKPL-1-ND 4991-LWTTSD-U2V2-JKPL-1-20-R18-ZTR-ND 475-LWTTSD-U2V2-JKPL-1-20-R18-ZDKR 475-LWTTSD-U2V2-JKPL-1-20-R18-ZCT 475-3787-1-ND 475-3787-2-ND 4991-LWTTSD-U2V2-JKPL-1-20-R18-ZCT-ND 475-3787-6 LW TTSD-U2V2-JKPL-1 LWTTSD-U2V2-JKPL-1-ND Q65111A0301 475-3787-1 475-3787-2 LWTTSD-U2V2-JKPL-1 |
Standard Package | 2,000 |