
LS E67F-ABCB-1-1-50-R18 | ||
---|---|---|
Digi-Key Part Number | 475-LSE67F-ABCB-1-1-50-R18TR-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | LS E67F-ABCB-1-1-50-R18 | |
Description | 67000 | |
Detailed Description | Red 633nm LED Indication - Discrete 2.15V 4-PLCC | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Tape & Reel (TR) | |
Product Status | Active | |
Color | ||
Configuration | - | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | 2.40mm Dia | |
Voltage - Forward (Vf) (Typ) | 2.15V | |
Current - Test | 50mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 645nm | |
Features | - | |
Package / Case | 4-PLCC | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 0.90mm W | |
Height (Max) | 3.50mm | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | LS E67F |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 2 (1 Year) |
ECCN | EAR99 |
HTSUS | 8541.41.0000 |
Attribute | Description |
---|---|
Other Names | 475-LSE67F-ABCB-1-1-50-R18TR Q65113A2839 |
Standard Package | 2,000 |