
KW CSLPM2.CC-8L8M-4R9T-0-700-S | ||
---|---|---|
Digi-Key Part Number | 475-KWCSLPM2.CC-8L8M-4R9T-0-700-STR-ND - Tape & Reel (TR) 475-KWCSLPM2.CC-8L8M-4R9T-0-700-SCT-ND - Cut Tape (CT) 475-KWCSLPM2.CC-8L8M-4R9T-0-700-SDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | KW CSLPM2.CC-8L8M-4R9T-0-700-S | |
Description | OSLON SQUARE FLAT LED | |
Manufacturer Standard Lead Time | 14 Weeks | |
Detailed Description | LED Lighting OSLON® Square Flat White, Warm 3000K 2.85V 700mA 120° 1212 (3030 Metric) | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | OSRAM Opto (ams OSRAM) | |
Series | ||
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Active | |
Color | White, Warm | |
CCT (K) | 3000K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 220lm (159lm ~ 280lm) | |
Current - Test | 700mA | |
Voltage - Forward (Vf) (Typ) | 2.85V | |
Lumens/Watt @ Current - Test | 110 lm/W | |
CRI (Color Rendering Index) | 90 | |
Current - Max | 1.8A | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 1212 (3030 Metric) | |
Supplier Device Package | CSMD | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Thermal Resistance of Package | 3°C/W | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | KW CSLPM2.CC |
PCN Design/Specification | Mult Dev DS Rev 2/Jan/2023 |
PCN Packaging |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 2 (1 Year) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8541.41.0000 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $1.89000 | $1.89 |
10 | $1.19600 | $11.96 |
100 | $0.88470 | $88.47 |
Qty | Unit Price | Ext Price |
---|---|---|
600 | $0.81298 | $487.79 |
1,200 | $0.66952 | $803.42 |
3,000 | $0.63604 | $1,908.12 |
6,000 | $0.62170 | $3,730.20 |
15,000 | $0.60735 | $9,110.25 |
Attribute | Description |
---|---|
Other Names | KWCSLPM2.CC-8L8M-4R9T-0-700-S 475-KWCSLPM2.CC-8L8M-4R9T-0-700-SDKR 475-KWCSLPM2.CC-8L8M-4R9T-0-700-STR 475-KWCSLPM2.CC-8L8M-4R9T-0-700-SCT Q65112A2579 475-3797-2-ND 475-3797-2 |
Standard Package | 600 |