GW CSSRMU.CM-M4N1-XX36-1-700-R33 | ||
---|---|---|
Digi-Key Part Number | 475-GWCSSRMU.CM-M4N1-XX36-1-700-R33TR-ND - Tape & Reel (TR) 475-GWCSSRMU.CM-M4N1-XX36-1-700-R33CT-ND - Cut Tape (CT) 475-GWCSSRMU.CM-M4N1-XX36-1-700-R33DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | GW CSSRMU.CM-M4N1-XX36-1-700-R33 | |
Description | OSLON SQUARE - CRI 90 | |
Detailed Description | LED Lighting OSLON® Square White, Warm 3500K 2.8V 700mA 120° 1212 (3030 Metric) | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ams-OSRAM USA INC. | |
Series | ||
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Active | |
Color | White, Warm | |
CCT (K) | 3500K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 250lm (210lm ~ 290lm) | |
Current - Test | 700mA | |
Voltage - Forward (Vf) (Typ) | 2.8V | |
Lumens/Watt @ Current - Test | 127 lm/W | |
CRI (Color Rendering Index) | 90 | |
Current - Max | 1.8A | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 1212 (3030 Metric) | |
Supplier Device Package | SMD | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) | |
Height - Seated (Max) | 0.082" (2.09mm) | |
Thermal Resistance of Package | 2°C/W | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | GW CSSRMU.CM |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 2 (1 Year) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8541.41.0000 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $3.38000 | $3.38 |
10 | $2.25100 | $22.51 |
100 | $1.73220 | $173.22 |
500 | $1.56582 | $782.91 |
1,000 | $1.34563 | $1,345.63 |
Attribute | Description |
---|---|
Other Names | Q65113A1630 475-GWCSSRMU.CM-M4N1-XX36-1-700-R33TR 4991-GWCSSRMU.CM-M4N1-XX36-1-700-R33CT 4991-GWCSSRMU.CM-M4N1-XX36-1-700-R33DKR-ND 475-GWCSSRMU.CM-M4N1-XX36-1-700-R33TR-ND 475-GWCSSRMU.CM-M4N1-XX36-1-700-R33CT-ND 4991-GWCSSRMU.CM-M4N1-XX36-1-700-R33CT-ND 475-GWCSSRMU.CM-M4N1-XX36-1-700-R33DKR 475-GWCSSRMU.CM-M4N1-XX36-1-700-R33DKR-ND 475-GWCSSRMU.CM-M4N1-XX36-1-700-R33CT 4991-GWCSSRMU.CM-M4N1-XX36-1-700-R33TR-ND 4991-GWCSSRMU.CM-M4N1-XX36-1-700-R33DKR 4991-GWCSSRMU.CM-M4N1-XX36-1-700-R33TR |
Standard Package | 3,000 |