

BPX43-4/5 | ||
---|---|---|
Digi-Key Part Number | 475-BPX43-4/5-ND | |
Manufacturer | ||
Manufacturer Product Number | BPX43-4/5 | |
Description | SENSOR PHOTO 880NM TOP TO206AA | |
Detailed Description | Phototransistors 880nm Top View TO-206AA, TO-18-3 Metal Can | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ams-OSRAM USA INC. | |
Series | - | |
Package | Bulk | |
Product Status | Obsolete | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Current - Collector (Ic) (Max) | 50 mA | |
Current - Dark (Id) (Max) | 300 nA | |
Wavelength | 880nm | |
Viewing Angle | 30° | |
Power - Max | 220 mW | |
Mounting Type | Through Hole | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Package / Case | TO-206AA, TO-18-3 Metal Can | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | BPX 43 |
Design Resources | |
PCN Obsolescence/ EOL | BPX EOL 1/Nov/2021 |
EDA Models | BPX43-4/5 by SnapEDA |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8541.49.7080 |
Attribute | Description |
---|---|
Other Names | 475-1074 BPX 43-4/5 BPX4345 Q62702P3582 4991-BPX43-4/5-ND 475-1074-ND 4991-BPX43-4/5 475-BPX43-4/5 |
Standard Package | 1,000 |