A5V-38

DigiKey Part Number
2640-A5V-38-ND
Manufacturer
Manufacturer Product Number
A5V-38
Description
SENSOR PHOTODIODE ARRAY-38 ELEM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Photodiode Array - 38 Element
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
OSI Optoelectronics, Inc.
Series
Packaging
Bag
Part Status
Active
Wavelength
-
Color - Enhanced
-
Spectral Range
-
Diode Type
Planar Diffusion
Responsivity @ nm
0.6 A/W @ 970nm
Response Time
-
Current - Dark (Typ)
-
Active Area
3.9mm²
Viewing Angle
-
Operating Temperature
-30°C ~ 85°C
Mounting Type
Through Hole
Package / Case
Array - 38 Element
All prices are in USD
Bag
QuantityUnit PriceExt Price
1$198.30000$198.30
10$173.28500$1,732.85
Manufacturers Standard Package