USD

SC20072

SC20072

Digi-Key Part Number
2234-SC20072-ND
Manufacturer
OSEPP Electronics LTD
Manufacturer Product Number
SC20072
Supplier
Description
MONOCRYSTALLINE SOLAR CELL 7.2V
Detailed Description
Monocrystalline Solar Cell
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
OSEPP Electronics LTD
Series
-
Package
Retail Package
Part Status
Active
Type
Monocrystalline
Operating Temperature
-
Package / Case
Cells
Size / Dimension
5.500" L x 3.500" W x 0.200" H (139.70mm x 88.90mm x 5.08mm)
Current @ Pmpp
200 mA
Voltage @ Pmpp
7.2 V
Environmental & Export Classifications
AttributeDescription
RoHS StatusNot applicable
ECCNEAR99
HTSUS8473.30.5100
Retail Package
QtyUnit PriceExt Price
1$15.99000$15.99
10$14.39000$143.90
50$13.59000$679.50
100$12.79000$1,279.00