USD

LS-00018

LS-00018

Digi-Key Part Number
2234-LS-00018-ND
Manufacturer
OSEPP Electronics LTD
Manufacturer Product Number
LS-00018
Supplier
Description
BREADBOARD - 400 TIE POINTS
Manufacturer Standard Lead Time
1 Weeks
Detailed Description
Solderless Breadboard Terminal Strip (No Frame) 3.20" L x 2.10" W (81.3mm x 53.3mm)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
OSEPP Electronics LTD
Series
-
Package
Retail Package
Part Status
Active
Type
Terminal Strip (No Frame)
Size / Dimension
3.20"" L x 2.10"" W (81.3mm x 53.3mm)
Includes
-
Wire Gauge
20 AWG ~ 29 AWG
Number of Terminal Strips
1
Number of Distribution Buses
2
Number of Tie Points (Total)
400
Number of 5-Tie Point Terminals
80
Environmental & Export Classifications
AttributeDescription
RoHS StatusNot applicable
ECCNEAR99
HTSUS8542.90.0000
Out of Stock

MARKETPLACE PRODUCT
No lead time information available
A separate shipping fee may apply.