HHESD025 | |
---|---|
DigiKey Part Number | 2234-HHESD025-ND |
Manufacturer | |
Manufacturer Product Number | HHESD025 |
Description | ESD DISPENSING BOTTLE ESD DISPE |
Customer Reference |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | OSEPP Electronics LTD | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Bottle, Square/Rectangular | |
Tip Type | Pump | |
Capacity | 6oz | |
Inner Diameter | - | |
Outer Diameter | - | |
Length | - | |
Height | - | |
Color | Blue | |
Material | - | |
Features | ESD Safe |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.91000 | $5.91 |
11 | $5.31909 | $58.51 |
51 | $5.02353 | $256.20 |
101 | $4.72802 | $477.53 |