HHESD021 | |
---|---|
DigiKey Part Number | 2234-HHESD021-ND |
Manufacturer | |
Manufacturer Product Number | HHESD021 |
Description | EMPTY PEN BARREL FOR FLUX- CONE |
Customer Reference |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | OSEPP Electronics LTD | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Dispenser Pen | |
Tip Type | Tapered | |
Capacity | - | |
Inner Diameter | - | |
Outer Diameter | - | |
Length | - | |
Height | - | |
Color | Clear | |
Material | - | |
Features | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.20000 | $7.20 |
11 | $6.48091 | $71.29 |
51 | $6.12118 | $312.18 |
101 | $5.76109 | $581.87 |