
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Oscium | |
Series | - | |
Package | Box | |
Product Status | Active | |
Type | Handheld | |
Bandwidth | 5 MHz | |
Channels | 2 Analog, 4 Digital | |
Display Type | - | |
Interface | USB | |
Probe Type | Passive (2) | |
Sampling Rate (Per Second) | 50M | |
Voltage - Input (Max) | 40V | |
Includes | Cable, Case, Covers, Grabbers, Harness, Probes, Screwdriver | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | iMSO-204x |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
ECCN | EAR99 |
HTSUS | 9030.20.0000 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $399.97000 | $399.97 |
Attribute | Description |
---|---|
Other Names | OSC790 2552-IMSO-204X |
Standard Package | 1 |