ODB6015-12HHB01A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ODB6015-12HHB01A

DigiKey Part Number
1053-ODB6015-12HHB01A-ND
Manufacturer
Manufacturer Product Number
ODB6015-12HHB01A
Description
FAN BLOWER 57.25X15.2MM 12VDC
Customer Reference
Detailed Description
Fan Blower 12VDC Rectangular/Rounded - 57.25mm L x 50.37mm H Ball 7.5 CFM (0.210m³/min) 3 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Voltage - Rated
Size / Dimension
Rectangular/Rounded - 57.25mm L x 50.37mm H
Width
15.20mm
Air Flow
7.5 CFM (0.210m³/min)
Static Pressure
0.800 in H2O (199.3 Pa)
Bearing Type
Ball
Fan Type
Features
Auto Restart, Locked Rotor Sensor
Noise
44.0dB
Power (Watts)
3.84 W
RPM
Termination
3 Wire Leads
Ingress Protection
-
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Approval Agency
cURus, TUV
Weight
-
Current Rating (Amps)
0.200A
Voltage Range
7 ~ 13.2VDC
Material - Frame
Polybutylene Terephthalate (PBT)
Material - Blade
Polybutylene Terephthalate (PBT)
Lifetime @ Temp.
70000 Hrs @ 40°C
Base Product Number
Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Quote Required, submit request here.