
OD9238-12HHBXC10A | ||
---|---|---|
Digi-Key Part Number | 1053-OD9238-12HHBXC10A-ND | |
Manufacturer | ||
Manufacturer Product Number | OD9238-12HHBXC10A | |
Description | FAN AXIAL 92X38MM 12VDC WIRE | |
Manufacturer Standard Lead Time | 19 Weeks | |
Detailed Description | Fan Tubeaxial 12VDC Square - 92mm L x 92mm H Ball 110.0 CFM (3.08m³/min) 4 Wire Leads | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Bulk | |
Product Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 92mm L x 92mm H | |
Width | 38.00mm | |
Air Flow | 110.0 CFM (3.08m³/min) | |
Static Pressure | 0.860 in H2O (214.2 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Auto Restart, PWM Control, Speed Sensor (Tach) | |
Noise | 58.3dB(A) | |
Power (Watts) | 18.2 W | |
RPM | ||
Termination | 4 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | -4 ~ 149°F (-20 ~ 65°C) | |
Approval Agency | CE, cURus, TUV, UR | |
Weight | - | |
Current Rating (Amps) | 1.50A | |
Voltage Range | 10 ~ 13.8VDC | |
Material - Frame | Polybutylene Terephthalate (PBT) | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | 60000 Hrs @ 45°C |
Resource Type | Link |
---|---|
Datasheets | OD9238 Series High Speed |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
ECCN | EAR99 |
HTSUS | 8414.59.6590 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $29.20000 | $29.20 |
10 | $26.66600 | $266.66 |
25 | $25.65320 | $641.33 |
50 | $23.96540 | $1,198.27 |
100 | $22.10900 | $2,210.90 |
250 | $21.77144 | $5,442.86 |
Attribute | Description |
---|---|
Other Names | 1053-OD9238-12HHBXC10A |
Standard Package | 10 |