OD9225 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OD9225-12LLSS

DigiKey Part Number
OD9225-12LLSS-ND
Manufacturer
Manufacturer Product Number
OD9225-12LLSS
Description
FAN AXIAL 92.5X25MM 12VDC WIRE
Manufacturer Standard Lead Time
19 Weeks
Detailed Description
Fan Tubeaxial 12VDC Square - 92.5mm L x 92.5mm H Sealed Sleeve 2 Wire Leads
Customer Reference
Datasheet
 Datasheet
EDA/CAD Models
OD9225-12LLSS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Package
Bulk
Product Status
Active
Voltage - Rated
Size / Dimension
Square - 92.5mm L x 92.5mm H
Width
25.00mm
Air Flow
-
Static Pressure
-
Bearing Type
Sealed Sleeve
Fan Type
Features
-
Noise
-
RPM
-
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
-
Approval Agency
cURus, TUV
Weight
-
Current Rating (Amps)
-
Voltage Range
-
Material - Frame
Polybutylene Terephthalate (PBT), Fiberglass Reinforced
Material - Blade
Polybutylene Terephthalate (PBT), Fiberglass Reinforced
Lifetime @ Temp.
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8414.59.6590
California Prop 65
Warning Information
All prices are in USD
Bulk
QuantityUnit PriceExt Price
520$4.36623$2,270.44
Additional Resources
AttributeDescription
Other Names
OD922512LLSS
OD9225-12LLSSX
Standard Package40