OD9225-12HB02A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OD9225-12HB02A

DigiKey Part Number
1053-1419-ND
Manufacturer
Manufacturer Product Number
OD9225-12HB02A
Description
FAN AXIAL 92.5X25MM 12VDC WIRE
Manufacturer Standard Lead Time
19 Weeks
Detailed Description
Fan Tubeaxial 12VDC Square - 92mm L x 92mm H Ball 60.2 CFM (1.69m³/min) 3 Wire Leads
Customer Reference
Datasheet
 Datasheet
EDA/CAD Models
OD9225-12HB02A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Package
Box
Product Status
Active
Voltage - Rated
Size / Dimension
Square - 92mm L x 92mm H
Width
25.00mm
Air Flow
60.2 CFM (1.69m³/min)
Static Pressure
0.025 in H2O (6.2 Pa)
Bearing Type
Ball
Fan Type
Features
Locked Rotor Sensor
Noise
38.0dB
RPM
Termination
3 Wire Leads
Ingress Protection
-
Operating Temperature
-4 ~ 149°F (-20 ~ 65°C)
Approval Agency
cURus, TUV
Weight
-
Current Rating (Amps)
0.250A
Voltage Range
8 ~ 13.8VDC
Material - Frame
Polybutylene Terephthalate (PBT), Fiberglass Reinforced
Material - Blade
Polybutylene Terephthalate (PBT), Fiberglass Reinforced
Lifetime @ Temp.
70000 Hrs @ 40°C
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8414.59.6590
California Prop 65
Warning Information
All prices are in USD
Box
QuantityUnit PriceExt Price
1$17.56000$17.56
10$16.75700$167.57
25$15.76000$394.00
50$15.16140$758.07
180$13.96444$2,513.60
360$13.06672$4,704.02
540$12.86724$6,948.31
Manufacturers Standard Package
Additional Resources
AttributeDescription
Other Names
OD922512HB02A
OD9225-12HB02AX
1053-1419
Standard Package1