OD8025-24HHBXE

DigiKey Part Number
1053-OD8025-24HHBXE-ND
Manufacturer
Manufacturer Product Number
OD8025-24HHBXE
Description
FAN AXIAL 80X25MM 24VDC WIRE
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 24VDC Square - 80mm L x 80mm H Ball 104.6 CFM (2.93m³/min) 2 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 80mm L x 80mm H
Width
25.00mm
Air Flow
104.6 CFM (2.93m³/min)
Static Pressure
1.600 in H2O (398.6 Pa)
Bearing Type
Ball
Fan Type
Features
Auto Restart
Noise
65.2dB(A)
Power (Watts)
24 W
RPM
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
-4 ~ 149°F (-20 ~ 65°C)
Approval Agency
CE, cURus, TUV, UR
Weight
-
Current Rating (Amps)
1.00A
Voltage Range
15 ~ 26VDC
Material - Frame
Polybutylene Terephthalate (PBT)
Material - Blade
Polybutylene Terephthalate (PBT)
Lifetime @ Temp.
70000 Hrs @ 40°C
All prices are in USD
Box
QuantityUnit PriceExt Price
500$13.69076$6,845.38