
OD8025-12HSS10A | ||
---|---|---|
Digi-Key Part Number | OD8025-12HSS10A-ND | |
Manufacturer | ||
Manufacturer Product Number | OD8025-12HSS10A | |
Description | FAN AXIAL 80X25MM 12VDC WIRE | |
Manufacturer Standard Lead Time | 19 Weeks | |
Detailed Description | Fan Tubeaxial 12VDC Square - 80mm L x 80mm H Sealed Sleeve 40.0 CFM (1.12m³/min) 4 Wire Leads | |
Customer Reference | ||
Datasheet | Datasheet | |
EDA/CAD Models | OD8025-12HSS10A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Bulk | |
Product Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 80mm L x 80mm H | |
Width | 25.00mm | |
Air Flow | 40.0 CFM (1.12m³/min) | |
Static Pressure | 0.160 in H2O (39.8 Pa) | |
Bearing Type | Sealed Sleeve | |
Fan Type | ||
Features | Auto Restart, PWM Control, Speed Sensor (Tach) | |
Noise | 34.0dB | |
Power (Watts) | 2.9 W | |
RPM | ||
Termination | 4 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | cURus, TUV | |
Weight | 0.191 lb (86.64 g) | |
Current Rating (Amps) | 0.250A | |
Voltage Range | - | |
Material - Frame | Polybutylene Terephthalate (PBT) | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | 50000 Hrs @ 45°C | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | |
Other Related Documents | |
Product Brief | Circuit Diagrams |
Mfg Application Notes | AC,DC Part Number Guide |
Product Training Modules | Sealed Sleeve Fans |
Environmental Information | Orion Compliance |
Design Resources | |
CAD Models | OD8025-12HSS10A Models |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8414.59.6590 |
California Prop 65 | ![]() |
Qty | Unit Price | Ext Price |
---|---|---|
520 | $5.98031 | $3,109.76 |
Attribute | Description |
---|---|
Other Names | OD8025-12HSS10AX OD802512HSS10A |
Standard Package | 40 |