OD6025 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OD6025-24HBIP5502A

Digi-Key Part Number
OD6025-24HBIP5502A-ND
Manufacturer
Manufacturer Product Number
OD6025-24HBIP5502A
Description
FAN AXIAL 60X25MM 24VDC WIRE
Manufacturer Standard Lead Time
19 Weeks
Detailed Description
Fan Tubeaxial 24VDC Square - 60mm L x 60mm H Ball 25.0 CFM (0.700m³/min) 3 Wire Leads
Customer Reference
Datasheet
 Datasheet
EDA/CAD Models
OD6025-24HBIP5502A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Package
Bulk
Product Status
Active
Voltage - Rated
Size / Dimension
Square - 60mm L x 60mm H
Width
25.00mm
Air Flow
25.0 CFM (0.700m³/min)
Static Pressure
0.220 in H2O (54.8 Pa)
Bearing Type
Ball
Fan Type
Features
Auto Restart, Locked Rotor Sensor
Noise
30.0dB(A)
Power (Watts)
2.8 W
RPM
Termination
3 Wire Leads
Ingress Protection
Operating Temperature
-4 ~ 149°F (-20 ~ 65°C)
Approval Agency
cURus, TUV
Weight
0.141 lb (63.96 g)
Current Rating (Amps)
0.120A
Voltage Range
15 ~ 26VDC
Material - Frame
Polybutylene Terephthalate (PBT)
Material - Blade
Polybutylene Terephthalate (PBT)
Lifetime @ Temp.
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8414.59.6590
California Prop 65
Warning Information
All prices are in USD
Bulk
QtyUnit PriceExt Price
520$13.18656$6,857.01
Additional Resources
AttributeDescription
Other Names
OD6025-24HBIP55O2A-ND
OD602524HBIP5502A
OD6025-24HBIP55O2A
OD6025-24HBIP5502AX
Standard Package40