
OD6025-12HBIP5502A | ||
---|---|---|
Digi-Key Part Number | OD6025-12HBIP5502A-ND | |
Manufacturer | ||
Manufacturer Product Number | OD6025-12HBIP5502A | |
Description | FAN AXIAL 60X25MM 12VDC WIRE | |
Manufacturer Standard Lead Time | 19 Weeks | |
Detailed Description | Fan Tubeaxial 12VDC Square - 60mm L x 60mm H Ball 25.0 CFM (0.700m³/min) 3 Wire Leads | |
Customer Reference | ||
Datasheet | Datasheet | |
EDA/CAD Models | OD6025-12HBIP5502A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Bulk | |
Product Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 60mm L x 60mm H | |
Width | 25.00mm | |
Air Flow | 25.0 CFM (0.700m³/min) | |
Static Pressure | 0.220 in H2O (54.8 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Auto Restart, Locked Rotor Sensor | |
Noise | 30.0dB(A) | |
Power (Watts) | 1.8 W | |
RPM | ||
Termination | 3 Wire Leads | |
Ingress Protection | ||
Operating Temperature | -4 ~ 149°F (-20 ~ 65°C) | |
Approval Agency | cURus, TUV | |
Weight | 0.141 lb (63.96 g) | |
Current Rating (Amps) | 0.150A | |
Voltage Range | 8 ~ 13.8VDC | |
Material - Frame | Polybutylene Terephthalate (PBT) | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | - | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | OD6025 Series Datasheet |
Other Related Documents | |
Product Brief | Circuit Diagrams |
Mfg Application Notes | AC,DC Part Number Guide |
Video File | Harsh Environment Fans Orion Fans presents - What does IP68 mean? |
Environmental Information | Orion Compliance |
Design Resources | |
CAD Models | OD6025-12HBIP5502A Models |
PCN Design/Specification | OD6025 Series Max Current Rating 06/DEC/2019 |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8414.59.6590 |
California Prop 65 | ![]() |
Qty | Unit Price | Ext Price |
---|---|---|
520 | $13.18656 | $6,857.01 |
Attribute | Description |
---|---|
Other Names | OD6025-12HBIP55O2A OD6025-12HBIP5502AX OD602512HBIP5502A OD6025-12HBIP55O2A-ND |
Standard Package | 40 |