
OD6020-05LB | ||
---|---|---|
Digi-Key Part Number | OD6020-05LB-ND | |
Manufacturer | ||
Manufacturer Product Number | OD6020-05LB | |
Description | FAN AXIAL 60X20MM BALL 5VDC WIRE | |
Manufacturer Standard Lead Time | 19 Weeks | |
Detailed Description | Fan Tubeaxial 5VDC Square - 60mm L x 60mm H Ball 2 Wire Leads | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Bulk | |
Product Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 60mm L x 60mm H | |
Width | 20.00mm | |
Air Flow | - | |
Static Pressure | - | |
Bearing Type | Ball | |
Fan Type | ||
Features | - | |
Noise | - | |
RPM | - | |
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | - | |
Approval Agency | cURus, TUV | |
Weight | - | |
Current Rating (Amps) | - | |
Voltage Range | - | |
Material - Frame | Polybutylene Terephthalate (PBT), Fiberglass Reinforced | |
Material - Blade | Polybutylene Terephthalate (PBT), Fiberglass Reinforced | |
Lifetime @ Temp. | - | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | |
Other Related Documents |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8414.59.6590 |
California Prop 65 | ![]() |
Qty | Unit Price | Ext Price |
---|---|---|
520 | $7.03565 | $3,658.54 |
Attribute | Description |
---|---|
Other Names | OD602005LB OD6020-05LBX |
Standard Package | 40 |