OD4020-24MSS is available for purchase but is not normally stocked.

Available Substitutes:
OD40202 SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OD4020-24MSS

Digi-Key Part Number
OD4020-24MSS-ND
Manufacturer
Manufacturer Product Number
OD4020-24MSS
Description
FAN AXIAL 40X20MM 24VDC WIRE
Manufacturer Standard Lead Time
19 Weeks
Detailed Description
Fan Tubeaxial 24VDC Square - 40mm L x 40mm H Sealed Sleeve 8.0 CFM (0.224m³/min) 2 Wire Leads
Customer Reference
Datasheet
 Datasheet
EDA/CAD Models
OD4020-24MSS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Package
Bulk
Product Status
Active
Voltage - Rated
Size / Dimension
Square - 40mm L x 40mm H
Width
20.00mm
Air Flow
8.0 CFM (0.224m³/min)
Static Pressure
0.170 in H2O (42.3 Pa)
Bearing Type
Sealed Sleeve
Fan Type
Features
Auto Restart
Noise
30.0dB(A)
Power (Watts)
1.7 W
RPM
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
-4 ~ 149°F (-20 ~ 65°C)
Approval Agency
cURus, TUV
Weight
-
Current Rating (Amps)
0.060A
Voltage Range
14 ~ 26.4VDC
Material - Frame
Polybutylene Terephthalate (PBT)
Material - Blade
Polybutylene Terephthalate (PBT)
Lifetime @ Temp.
45000 Hrs @ 45°C
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8414.59.6590
California Prop 65
Warning Information
Available To Order
All prices are in USD
Bulk
QtyUnit PriceExt Price
520$5.25069$2,730.36
Substitutes (7)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
1608VL-05W-B40-B00NMB Technologies Corporation2,660P14675-ND$11.95000Similar
1608VL-05W-B50-B00NMB Technologies Corporation1,812P14797-ND$11.95000Similar
1608VL-05W-B60-B00NMB Technologies Corporation1,658P14676-ND$11.95000Similar
EFB0424HDDelta Electronics1,622603-1402-ND$14.34000Similar
EFB0424LDDelta Electronics2,261603-1011-ND$14.34000Similar
Additional Resources
AttributeDescription
Other Names
OD4020-24MSSX
OD402024MSS
Standard Package40