OD4020-24LS is available for purchase but is not normally stocked.
Similar
Similar
Similar
Similar
Similar
OD4020-24LS | ||
---|---|---|
Digi-Key Part Number | OD4020-24LS-ND | |
Manufacturer | ||
Manufacturer Product Number | OD4020-24LS | |
Description | FAN AXIAL 40X20MM 24VDC WIRE | |
Manufacturer Standard Lead Time | 19 Weeks | |
Detailed Description | Fan Tubeaxial 24VDC Square - 40mm L x 40mm H Sleeve 6.5 CFM (0.182m³/min) 2 Wire Leads | |
Customer Reference | ||
Datasheet | Datasheet | |
EDA/CAD Models | OD4020-24LS Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Bulk | |
Product Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 40mm L x 40mm H | |
Width | 20.00mm | |
Air Flow | 6.5 CFM (0.182m³/min) | |
Static Pressure | 0.140 in H2O (34.9 Pa) | |
Bearing Type | Sleeve | |
Fan Type | ||
Features | Auto Restart | |
Noise | 24.1dB(A) | |
Power (Watts) | 1.2 W | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | -4 ~ 149°F (-20 ~ 65°C) | |
Approval Agency | cURus, TUV | |
Weight | - | |
Current Rating (Amps) | 0.040A | |
Voltage Range | 14 ~ 26.4VDC | |
Material - Frame | Polybutylene Terephthalate (PBT) | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | 30000 Hrs @ 45°C | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | OD4020 Series Datasheet |
Other Related Documents | |
Mfg Application Notes | AC,DC Part Number Guide |
Environmental Information | Orion Compliance |
Design Resources | |
Featured Product | Sealed Sleeve Bearing Fans |
CAD Models | OD4020-24LS Models |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8414.59.6590 |
California Prop 65 | ![]() |
Qty | Unit Price | Ext Price |
---|---|---|
520 | $6.25392 | $3,252.04 |
Part No. | Manufacturer | Quantity Available | Digi-Key Part No. | Unit Price | Substitute Type |
---|---|---|---|---|---|
1608VL-05W-B40-B00 | NMB Technologies Corporation | 2,660 | P14675-ND | $11.95000 | Similar |
1608VL-05W-B50-B00 | NMB Technologies Corporation | 1,812 | P14797-ND | $11.95000 | Similar |
1608VL-05W-B60-B00 | NMB Technologies Corporation | 1,660 | P14676-ND | $11.95000 | Similar |
EFB0424HD | Delta Electronics | 1,622 | 603-1402-ND | $14.34000 | Similar |
EFB0424LD | Delta Electronics | 2,261 | 603-1011-ND | $14.34000 | Similar |
Attribute | Description |
---|---|
Other Names | OD402024LS OD4020-24LSX |
Standard Package | 40 |