
OD4015-05HB02A | ||
---|---|---|
Digi-Key Part Number | 1053-1672-ND | |
Manufacturer | ||
Manufacturer Product Number | OD4015-05HB02A | |
Description | FAN AXIAL 40X15MM BALL 5VDC WIRE | |
Manufacturer Standard Lead Time | 19 Weeks | |
Detailed Description | Fan Tubeaxial 5VDC Square - 40mm L x 40mm H Ball 8.5 CFM (0.238m³/min) 3 Wire Leads | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Bulk | |
Product Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 40mm L x 40mm H | |
Width | 15.00mm | |
Air Flow | 8.5 CFM (0.238m³/min) | |
Static Pressure | 0.250 in H2O (62.3 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Sensor | |
Noise | 36.0dB | |
Power (Watts) | 1.5 W | |
RPM | ||
Termination | 3 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, cURus | |
Weight | 0.053 lb (24.04 g) | |
Current Rating (Amps) | 0.250A | |
Voltage Range | 4 ~ 5.5VDC | |
Material - Frame | Polybutylene Terephthalate (PBT) | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | 70000 Hrs @ 40°C | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | |
Other Related Documents | |
CAD Models | OD4015-yyy.stp |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8414.59.6590 |
California Prop 65 | ![]() |
Qty | Unit Price | Ext Price |
---|---|---|
520 | $11.06162 | $5,752.04 |
Attribute | Description |
---|---|
Other Names | 1053-1672 OD4015-05HB02AX |
Standard Package | 40 |