OD3010 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OD3010-12HSS5

Digi-Key Part Number
OD3010-12HSS5-ND
Manufacturer
Manufacturer Product Number
OD3010-12HSS5
Description
FAN AXIAL 30X10.2MM 12VDC WIRE
Manufacturer Standard Lead Time
19 Weeks
Detailed Description
Fan Tubeaxial 12VDC Square - 30mm L x 30mm H Sealed Sleeve 5.0 CFM (0.140m³/min) 3 Wire Leads
Customer Reference
Datasheet
 Datasheet
EDA/CAD Models
OD3010-12HSS5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Package
Bulk
Product Status
Active
Voltage - Rated
Size / Dimension
Square - 30mm L x 30mm H
Width
10.20mm
Air Flow
5.0 CFM (0.140m³/min)
Static Pressure
0.200 in H2O (49.8 Pa)
Bearing Type
Sealed Sleeve
Fan Type
Features
PWM Control
Noise
32.0dB
RPM
Termination
3 Wire Leads
Ingress Protection
-
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Approval Agency
cURus, TUV
Weight
-
Current Rating (Amps)
0.100A
Voltage Range
8 ~ 17VDC
Material - Frame
Polybutylene Terephthalate (PBT), Fiberglass Reinforced
Material - Blade
Polybutylene Terephthalate (PBT), Fiberglass Reinforced
Lifetime @ Temp.
60000 Hrs @ 45°C
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8414.59.6590
California Prop 65
Warning Information
Available To Order
All prices are in USD
Bulk
QtyUnit PriceExt Price
520$8.07798$4,200.55
Additional Resources
AttributeDescription
Other Names
OD3010-12HSS5X
OD301012HSS5
Standard Package40