OD3010 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OD3010-05MSS

Digi-Key Part Number
OD3010-05MSS-ND
Manufacturer
Manufacturer Product Number
OD3010-05MSS
Description
FAN AXIAL 30X10.2MM 5VDC WIRE
Manufacturer Standard Lead Time
19 Weeks
Detailed Description
Fan Tubeaxial 5VDC Square - 30mm L x 30mm H Sealed Sleeve 2 Wire Leads
Customer Reference
Datasheet
 Datasheet
EDA/CAD Models
OD3010-05MSS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Package
Bulk
Product Status
Active
Voltage - Rated
Size / Dimension
Square - 30mm L x 30mm H
Width
10.20mm
Air Flow
-
Static Pressure
-
Bearing Type
Sealed Sleeve
Fan Type
Features
-
Noise
-
RPM
-
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
-
Approval Agency
CE, cURus
Weight
-
Current Rating (Amps)
-
Voltage Range
3.5 ~ 5VDC
Material - Frame
Polybutylene Terephthalate (PBT), Fiberglass Reinforced
Material - Blade
Polybutylene Terephthalate (PBT), Fiberglass Reinforced
Lifetime @ Temp.
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8414.59.6590
California Prop 65
Warning Information
Available To Order
All prices are in USD
Bulk
QtyUnit PriceExt Price
520$5.73277$2,981.04
Additional Resources
AttributeDescription
Other Names
OD301005MSS
OD3010-05MSSX
Standard Package40