
OD300S-24 | ||
---|---|---|
Digi-Key Part Number | 1053-OD300S-24-ND | |
Manufacturer | ||
Manufacturer Product Number | OD300S-24 | |
Description | 3 FAN TRAY 24VDC | |
Manufacturer Standard Lead Time | 1 Weeks | |
Detailed Description | Rack Fan Tray, DC, 6 Fans, 660 CFM 19.00" L x 18.00" W x 1.75" H (482.6mm x 457.2mm x 44.5mm) | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Orion Fans | |
Series | ||
Package | Bulk | |
Product Status | Active | |
Type | Fan Tray | |
Voltage - Input | 24VDC | |
Specifications | Fan Tray, DC, 6 Fans, 660 CFM | |
Size / Dimension | 19.00" L x 18.00" W x 1.75" H (482.6mm x 457.2mm x 44.5mm) | |
Weight | - |
Resource Type | Link |
---|---|
Datasheets | OD300 Datasheet |
Environmental Information | Orion Compliance |
Attribute | Description |
---|---|
Moisture Sensitivity Level (MSL) | Not Applicable |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $184.80000 | $184.80 |
Attribute | Description |
---|---|
Other Names | 1053-OD300S-24 |
Standard Package | 1 |