OD2510-05HSS

DigiKey Part Number
OD2510-05HSS-ND
Manufacturer
Manufacturer Product Number
OD2510-05HSS
Description
FAN AXIAL 25X10MM 5VDC WIRE
Customer Reference
Detailed Description
Fan Tubeaxial 5VDC Square - 25mm L x 25mm H Sealed Sleeve 2 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
OD2510-05HSS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 25mm L x 25mm H
Width
10.00mm
Air Flow
-
Static Pressure
-
Bearing Type
Sealed Sleeve
Fan Type
Features
Auto Restart
Noise
31.0dB
RPM
-
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
-
Approval Agency
-
Weight
0.022 lb (9.98 g)
Current Rating (Amps)
-
Voltage Range
-
Material - Frame
Polybutylene Terephthalate (PBT)
Material - Blade
Polybutylene Terephthalate (PBT)
Lifetime @ Temp.
-
Base Product Number
Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Quote Required, submit request here.
Import Tariff may apply to this part if shipping to the United States