
OD180APL-12LB | ||
---|---|---|
Digi-Key Part Number | 1053-OD180APL-12LB-ND | |
Manufacturer | ||
Manufacturer Product Number | OD180APL-12LB | |
Description | FAN AXIAL 180X65MM 12VDC WIRE | |
Manufacturer Standard Lead Time | 19 Weeks | |
Detailed Description | Fan Tubeaxial 12VDC Square - 180mm L x 180mm H Ball 300.0 CFM (8.40m³/min) 2 Wire Leads | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Bulk | |
Product Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 180mm L x 180mm H | |
Width | 65.00mm | |
Air Flow | 300.0 CFM (8.40m³/min) | |
Static Pressure | 0.580 in H2O (144.5 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Auto Restart | |
Noise | 46.1dB(A) | |
Power (Watts) | 19 W | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | -4 ~ 149°F (-20 ~ 65°C) | |
Approval Agency | CE, cURus, TUV, UR | |
Weight | - | |
Current Rating (Amps) | 1.50A | |
Voltage Range | 9 ~ 13.8VDC | |
Material - Frame | Aluminum | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | 60000 Hrs @ 40°C |
Resource Type | Link |
---|---|
Datasheets | OD180APL Series |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $127.74000 | $127.74 |
10 | $114.80800 | $1,148.08 |
25 | $113.19080 | $2,829.77 |
50 | $105.91420 | $5,295.71 |
Attribute | Description |
---|---|
Other Names | 1053-OD180APL-12LB |
Standard Package | 1 |