
OD1238-12LB | ||
---|---|---|
Digi-Key Part Number | 1053-1151-ND | |
Manufacturer | ||
Manufacturer Product Number | OD1238-12LB | |
Description | FAN AXIAL 120X38.5MM 12VDC WIRE | |
Manufacturer Standard Lead Time | 19 Weeks | |
Detailed Description | Fan Tubeaxial 12VDC Square - 120mm L x 120mm H Ball 73.0 CFM (2.04m³/min) 2 Wire Leads | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Box | |
Product Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 120mm L x 120mm H | |
Width | 38.50mm | |
Air Flow | 73.0 CFM (2.04m³/min) | |
Static Pressure | 0.130 in H2O (32.4 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | - | |
Noise | 33.0dB | |
Power (Watts) | 3 W | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | cURus, TUV | |
Weight | - | |
Current Rating (Amps) | 0.240A | |
Voltage Range | - | |
Material - Frame | Polybutylene Terephthalate (PBT), Fiberglass Reinforced | |
Material - Blade | Polybutylene Terephthalate (PBT), Fiberglass Reinforced | |
Lifetime @ Temp. | 65000 Hrs @ 45°C | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | |
Other Related Documents | |
Product Training Modules | DC Fans |
Environmental Information | Orion Compliance |
CAD Models |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8414.59.6590 |
California Prop 65 | ![]() |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $30.70000 | $30.70 |
10 | $28.03700 | $280.37 |
25 | $26.97240 | $674.31 |
50 | $25.19800 | $1,259.90 |
100 | $23.24600 | $2,324.60 |
250 | $22.89104 | $5,722.76 |
Attribute | Description |
---|---|
Other Names | OD1238-12LBX 1053-1151 OD123812LB OD1238PT-12LB |
Standard Package | 20 |