USD

Part will become a non-stocking item when stock is depleted; minimums will apply. Order the quantity available or the quantity available plus a multiple of the minimum order quantity.
cms-photo-not-available
LFGH254
Digi-Key Part Number
1053-1825-ND
Manufacturer
Orion Fans
Manufacturer Product Number
LFGH254
Supplier
Description
FAN GUARD LOUVERED HINGED 254MM
Manufacturer Standard Lead Time
10 Weeks
Detailed Description
254mm Sq Fan Filter Guard Assembly Acrylonitrile Butadiene Styrene (ABS), Polyamide (PA), Nylon Louvered
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Orion Fans
Series
-
Part Status
Active
Fan Accessory Type
Filter Guard Assembly
Fits Fan Size
254mm Sq
For Use With/Related Products
OA254, OA2543AN, OA2547AN, OD254 Series
Features
Louvered
Material
Acrylonitrile Butadiene Styrene (ABS), Polyamide (PA), Nylon
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
In Stock: 23

23 In Stock
Can ship immediately
Additional Resources
AttributeDescription
Other Names1053-1825
Standard Package1