
IMP-170-19 | ||
---|---|---|
Digi-Key Part Number | 1053-IMP-170-19-ND | |
Manufacturer | ||
Manufacturer Product Number | IMP-170-19 | |
Description | IMPELLER 170MM X 19 | |
Manufacturer Standard Lead Time | 19 Weeks | |
Detailed Description | Fan Impeller For 170mm Dia | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | Orion Fans | |
Series | ||
Package | Box | |
Product Status | Active | |
Fan Accessory Type | Impeller | |
Fits Fan Size | 170mm Dia | |
Length | - |
Resource Type | Link |
---|---|
Datasheets | OAM-IMP Datasheet |
Mfg Application Notes | AC,DC Part Number Guide |
Video File | OAM Series - About Open Frame Motors OAM Series - How to Install an Impeller OAM Series – Overview |
Environmental Information | Orion Compliance |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
Qty | Unit Price | Ext Price |
---|---|---|
50 | $1.59580 | $79.79 |
Attribute | Description |
---|---|
Other Names | 1053-IMP-170-19 |
Standard Package | 1 |