
OD-454 | ||
---|---|---|
Digi-Key Part Number | 3444-OD-454-ND | |
Manufacturer | ||
Manufacturer Product Number | OD-454 | |
Description | LCD GLASS MOD 4.5DIG TN+ REFL | |
Detailed Description | Character Display Module Reflective 7-Segment TN - Twisted Nematic 50.80mm x 30.50mm x 2.80mm | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Orient Display | |
Series | - | |
Package | Box | |
Product Status | Active | |
Number of Characters | 4.5 | |
Display Format | 4.5 x 1 | |
Character Format | 7-Segment | |
Display Type | TN - Twisted Nematic | |
Display Mode | Reflective | |
Character Size | 10.20mm H x 5.10mm W | |
Outline L x W x H | 50.80mm x 30.50mm x 2.80mm | |
Viewing Area | 45.70mm L x 17.70mm W | |
Backlight | - | |
Voltage - Supply | 3.3V | |
Dot Size | - | |
Interface | - | |
Controller Type | - | |
Operating Temperature | -30°C ~ 80°C | |
Text Color | Black | |
Background Color | Gray |
Resource Type | Link |
---|---|
Datasheets | OD-454 |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
ECCN | EAR99 |
HTSUS | 8531.20.0020 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $8.37000 | $8.37 |
10 | $6.06600 | $60.66 |
100 | $5.01270 | $501.27 |
500 | $4.39010 | $2,195.05 |
1,000 | $4.15064 | $4,150.64 |
2,000 | $4.05486 | $8,109.72 |
Attribute | Description |
---|---|
Other Names | 2544-OD-454-ND 2544-OD-454 3444-OD-454 |
Standard Package | 1 |