CTP035
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CTP035

Digi-Key Part Number
2544-CTP035-ND
Manufacturer
Manufacturer Product Number
CTP035
Description
3.5'' PCAP TOUCH
Detailed Description
Capacitive Touch Screen Overlay 3.5" (88.90mm) I²C
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Orient Display
Series
-
Package
Box
Product Status
Obsolete
Length
2.79" (70.86mm)
Width
2.10" (53.34mm)
Height
0.07" (1.80mm)
Interface
I²C
Type
Capacitive
Diagonal Screen Size
3.5" (88.90mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8531.20.0020
All prices are in USD
Box
QtyUnit PriceExt Price
1$12.80000$12.80